1544228-1

Heilind Number:AMP1544228-1
Manufacturer:TE Connectivity
Manufacturer Number:1544228-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CLIP 8 MM NG1-1 PO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1544228-1
Amperage:43 A
Termination Method:Crimp
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Wire Size:7 - 10 mm², 7 - 9 AWG
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1544228-1

Detailed Description

Enhance your vehicle's electrical connectivity with this 8mm NG1-1 PO clip. Designed for robust performance in automotive, truck, bus, and off-road applications, this crimp terminal boasts a generous amperage rating of 43A. Its F-Crimp design ensures secure wire attachment, accommodating sizes ranging from 7 to 10mm² (7 to 9 AWG). Engineered for durability, it can withstand operating temperatures from -40 to 125°C (-40 to 125°F). Featuring a convenient receptacle splice type and a primary locking feature, this terminal guarantees a reliable and efficient connection. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Upgrade your terminal connections with this high-quality automotive accessory.