| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544317-2 |
| Series: | NG Power Terminals and Connectors,NG1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 12 mm, .472 in |
| Voltage: | 13 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N46 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M096 |
| Connector System: | Wire to Wire |
| Length: | 1.362 in |
| Cable Exit Angle: | 180° |
| Height: | 1.173 in, 29.8 mm |
| Width: | 1.173 in, 29.8 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | P801038952604 1544317-2 |
| SKU: | AMP1544317-2 |
1544317-2
Specifications
Detailed Description
Introducing the NG1 B series PC 2V 8MM WP Connector, designed for seamless signal transmission in automotive applications. This IP67 rated housing features two rows with a 12mm pitch, ensuring secure connections for female terminals. Crafted from UL 94-HB compliant PBT material, it guarantees durability in harsh environments with an operating temperature range of -40 to 125°C (-40 to 257°F). The integrated polarization and sealable design offer added protection, while the 180° cable exit angle and compact dimensions make it easy to install. With its blue body color and RoHS compliance, this connector not only meets industry standards but also delivers reliable performance in demanding automotive settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1544227-1 | ![]() | |
| TE Connectivity 1544228-1 | ![]() |


