| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544351-1 |
| Series: | NG Power Terminals and Connectors |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Polarization: | No |
| Body Material: | Polyamide |
| Number of Positions: | 1 |
| GPL: | N46 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M226 |
| Connector System: | Wire-to-Device |
| Length: | .677 in |
| Cable Exit Angle: | 180° |
| Height: | .295 in, 7.5 mm |
| Width: | 17.6 mm, .692 in |
| Mating Tab Width: | .248 in, 6.3 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | P8018887002 1544351-1 |
| SKU: | AMP1544351-1 |
1544351-1
Specifications
Detailed Description
Easily secure your automotive power connections with the CAP.CLIP DRAPEAU 6. This black housing, made of UL 94-HB rated polyamide, ensures durability and safety in extreme temperatures ranging from -40 to 125°C (-40 to 257°F). With a 180° cable exit angle and a compact design measuring .677" in length, .692" in width, and .295" in height, it's perfect for space-constrained applications. The integrated primary locking feature provides added security, while the 1 position setup allows for efficient power transmission. Designed for wire-to-device connections, this accessory is essential for maintaining reliable automotive systems. Serviceable and lead-free solder compatible, it meets RoHS compliance standards for environmentally conscious manufacturing. Upgrade your connector system with this essential automotive accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1544113-4 | ![]() | |
| TE Connectivity 1544114-4 | ![]() |


