| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1544601-2 |
| Series: | NG Power Terminals and Connectors,NG1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 1 |
| GPL: | N46 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M096 |
| Connector System: | Wire to Wire |
| Length: | 1.22 in |
| Cable Exit Angle: | 180° |
| Height: | 1.008 in, 25.6 mm |
| Width: | 1.575 in, 40 mm |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1544601-2 |
| SKU: | AMP1544601-2 |
1544601-2
| Heilind Number: | AMP1544601-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1544601-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance the power connectivity in your automotive applications with our NG Power Terminals and Connectors series. Designed specifically for female terminals, these connectors feature a single row configuration with IP67 rating for reliable performance in harsh environments. Constructed with durable PBT GF material meeting UL 94V-0 flammability standards, they ensure safety and longevity. With a 180° cable exit angle and integrated polarization, installation is easy and secure. Operating flawlessly in temperatures ranging from -40 to 125 °C (-40 to 257 °F), they are ideal for a wide range of automotive systems. The compact design, with a height of 1.008 inches and width of 1.575 inches, allows for efficient space utilization. Serviceable and capable of connector position assurance, these connectors offer convenience and reliability in every use. Upgrade your automotive connectivity with our NG Power Terminals and Connectors series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1544227-1 | ![]() | |
| TE Connectivity 1544228-1 | ![]() | |
| TE Connectivity 1544606-2 | ![]() |


