| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546018-2 |
| Amperage: | 12 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle, Vertical |
| Block Type: | Special Plug |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 12 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Mating Angle: | 90°(Bottom)/ 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546018-2 |
| SKU: | AMP1546018-2 |
1546018-2
Specifications
Detailed Description
Ensure seamless power and signal connectivity with our high-quality terminal block header. Designed for board mount installation, this connector features two contacts in a single row, perfect for a variety of applications. The durable PA 6/6 housing in sleek black ensures longevity, while the phosphor bronze contact material with tin plating guarantees reliable performance. With a 12A amperage and 300V AC voltage rating, it's suitable for demanding industrial environments. Offering easy wire-to-board connection with a 5mm pitch and accommodating wire sizes from 12 to 30 AWG, it's versatile and practical. RoHS compliant and operating efficiently in temperatures ranging from -40 to 105°C, this terminal block header is a trusted solution for your connectivity needs. Packaged in a box of 300, it's convenient for large-scale projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282830-2 | ![]() | |
| TE Connectivity 1546931-2 | ![]() | |
| TE Connectivity 282832-2 | ![]() | |
| TE Connectivity 1546019-2 | ![]() |


