| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546018-7 |
| Amperage: | 12 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle, Vertical |
| Block Type: | Special Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Body Color: | Black |
| Entry Angle: | Side |
| Interlock: | Without |
| Marking Color: | White |
| Mating Angle: | 90°(Bottom)/ 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1546018-7 |
| SKU: | AMP1546018-7 |
1546018-7
Specifications
Detailed Description
Easily connect and power your devices with this versatile terminal block. With a 12A amperage rating and durable PA 6/6 housing, it ensures reliable performance in any application. Featuring a single row design and vertical/right angle mount, it's ideal for board mounting. The phosphor bronze contacts and tin plating offer excellent conductivity, while the 5mm pitch accommodates wire sizes ranging from 12 to 30 AWG. With a voltage rating of 300V AC and an operating temperature range of -40 to 105°C, it's suitable for both power and signal applications. This terminal block comes in a pack of 100, making it perfect for large projects. Additionally, its black housing, white marking color, and RoHS compliance ensure both functionality and environmental responsibility. Upgrade your connectivity setup with this industrial-grade terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282830-7 | ![]() | |
| TE Connectivity 1546931-7 | ![]() | |
| TE Connectivity 282832-7 | ![]() | |
| TE Connectivity 1546019-7 | ![]() |


