| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546109-4 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking |
| Package Quantity: | 150 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Gray |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Body Color: | Gray |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 1546109-4 |
| SKU: | AMP1546109-4 |
1546109-4
Specifications
Detailed Description
Enhance your connectivity with our Eurostyle Terminal Block Header in Grey, designed for efficient board mounting. With 4 positions and a 5.08mm pitch, this header ensures secure and reliable power and signal transmission. Meeting industrial standards, it features a PA 6/6 housing and copper alloy contacts with tin plating, suitable for lead-free solder processes. Operating in a wide temperature range from -40 to 105°C, it guarantees durability in various environments. Its right-angle mount and stacking capability offer flexibility in installation, while its wave solder compatibility simplifies assembly. RoHS compliant and with a generous package quantity, this header is ideal for wire-to-board applications, accommodating wire sizes from 12 to 30 AWG with ease. Upgrade your connections with this high-performance terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546122-4 | ![]() | |
| TE Connectivity 1546108-4 | ![]() | |
| TE Connectivity 796638-4 | ![]() |


