| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546111-9 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | 3.5 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Gray |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Body Color: | Gray |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1546111-9 |
| SKU: | AMP1546111-9 |
1546111-9
Specifications
Detailed Description
Enhance your power and signal connections with the Eurostyle TB 9-position header in sleek grey. Designed for efficient board mounting, this header boasts a durable PA 6/6 housing and copper alloy contacts. With a 15A amperage rating, it ensures reliable performance. The 5.08mm pitch and 300V AC voltage capacity make it suitable for various applications. Operating in temperatures ranging from -40°C to 105°C, it's ideal for industrial use. This lead-free solder compatible header, with 100 pieces per package, offers a cost-effective solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546122-9 | ![]() | |
| TE Connectivity 796636-9 | ![]() |


