| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1546307-5 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 5 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Maximum Operating Temperature: | 120 °C, 248 °F |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 150 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | H926 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 2.55 in, 64.7 mm |
| Screw Plating: | Nickel |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Brass |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1546307-5 |
| SKU: | AMP1546307-5 |
1546307-5
Specifications
Detailed Description
Enhance your electrical connections with our Barrier Terminal Block. Designed for industrial use, this straight orientation block features five contacts in two rows, ensuring efficient power distribution. With a 20A amperage and 300V voltage rating, it meets UL 94V-0 standards for safety. The durable Polybutylene Terephthalate housing can withstand temperatures up to 120°C, making it ideal for a range of applications. Its 9.53mm pitch and 6-32 screw size offer easy installation, while the Wave solder capability ensures reliable performance. RoHS compliant and lead-free solder capable, this terminal block is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1546306-3 | ![]() | |
| TE Connectivity 1546306-5 | ![]() |


