| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 154897-1 |
| Series: | FASTON 375 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 21 mm, .827 in |
| Material: | Brass |
| Compatible Tab Width: | .375 in, 9.53 mm |
| Compatible Tab Thickness: | .048 in, 1.22 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .192 - .234 in, 4.88 - 5.94 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP154897-1 |
154897-1
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 375 series Receptacle, featuring durable Brass construction for reliable performance. The Flag orientation and F-Crimp design ensure secure attachment, while the open barrel accommodates wire insulation diameters of .192 to .234 inches. With a compatibility range of .375-inch tab width and 10-12 AWG wire size, this RoHS-compliant terminal guarantees versatility in various applications. Operating smoothly in temperatures ranging from -40 to 110°C, it's a dependable choice for your wiring needs. Elevate your connectivity with this essential component from our Quick Disconnects product line.


