| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565087-1 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .189 in, 4.8 mm |
| Keying: | A |
| Package Quantity: | 300 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.95 mm, .548 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Wire Size: | .129 - .823 mm², 18 - 26 AWG |
| Connector Length: | .356 in, 9.05 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565087-1 |
| SKU: | AMP1565087-1 |
1565087-1
Specifications
Detailed Description
Enhance your connection capabilities with the Grace Inertia Connector 3.5 4P. Part of the Grace Inertia 3.5 series, this connector features a durable Nylon 6/6 housing, making it ideal for a variety of applications. With two rows and a cable mount design, it offers easy installation for seamless connectivity. The crimp termination method ensures secure contact, while the copper alloy construction guarantees reliable performance. With a pitch of 3.5mm (.138 in) and a voltage rating of 300V AC, it's suitable for power and signal applications. The natural housing color, along with UL 94V-0 flammability standard compliance, ensures safety and durability. Featuring 4 positions and a keyed A keying, it allows for proper alignment and secure mating. With a package quantity of 300, it's perfect for large-scale projects. Operating temperature range from -30 to 105°C (-22 to 221°F) makes it suitable for various environments. Whether for appliances or industrial machinery, this connector is a reliable choice. RoHS compliant for environmental responsibility. Upgrade your connectivity with the Grace Inertia Connector 3.5 4P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1565088-1 | ![]() | |
| TE Connectivity 1565083-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/29/2024 | PCN-23-192338 - Packaging Improving: Remove tape on inner carton, no impact to customer. | Download | |||


