| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565088-1 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .189 in, 4.8 mm |
| Keying: | A |
| Package Quantity: | 200 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.95 mm, .548 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Wire Size: | .129 - .823 mm², 18 - 26 AWG |
| Connector Length: | 12.55 mm, .493 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565088-1 |
| SKU: | AMP1565088-1 |
1565088-1
Specifications
Detailed Description
Enhance connectivity with the Grace Inertia Connector 3.5 6P, a vital component in the Grace Inertia 3.5 series. Crafted from durable Nylon 6/6 housing material, this connector ensures reliable performance in various environments. Featuring two rows with cable mount (Free-Hanging) installation, it offers seamless integration for crimp termination. The Copper Alloy contacts, with a pitch of 3.5mm, guarantee secure power and signal transmission up to 300V AC. Its compact design, with natural housing color and UL 94V-0 flammability standard, suits diverse applications in appliances and beyond. With 200 units in a package, this connector is a practical choice for power and signal circuitry. Operating temperature range from -30 to 105°C, along with keyed mating alignment, further enhances its functionality. RoHS compliant and ECCN classified as EAR99, it meets international standards for sustainability and export. Trust the Grace Inertia Connector for efficient wire-to-wire connection in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1565084-1 | ![]() | |
| TE Connectivity 5-1565088-1 | ![]() |


