| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565380-1 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .165 in, 4.2 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 28 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 15.8 mm, .622 in |
| Width: | 1.299 in, 33 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1565380-1 |
| SKU: | AMP1565380-1 |
1565380-1
| Heilind Number: | AMP1565380-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1565380-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this TH/.025 Connector System, designed for housing female terminals. Featuring two rows with a pitch of 2.2 mm, this system offers reliable performance at 12 V DC. With 28 positions and UL 94-HB rated PBT construction, it ensures durability and safety. Perfect for signal circuit applications, it operates flawlessly in a wide temperature range from -30 to 105 °C. The natural body color and compact dimensions of .827" length, 1.299" width, and .622" height make it versatile for various wire-to-wire, wire-to-board, and wire-to-device setups. Incorporating a primary locking feature on the terminal, it guarantees secure connections, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your automotive projects with this essential connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1123343-1 | ![]() | |
| TE Connectivity 1565373-4 | ![]() | |
| TE Connectivity 1-1565373-1 | ![]() | |
| TE Connectivity 1565375-4 | ![]() |


