1571218-3

Heilind Number:AMP1571218-3
Manufacturer:TE Connectivity
Manufacturer Number:1571218-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TACT,SMT,12X12,SEALED,T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571218-3
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Actuator Type:Round
Operating Force:160 g, 5.648 oz
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.031 in, .8 mm
Rated Voltage:24 VDC
SKU:AMP1571218-3

Detailed Description

Enhance your electronic devices with this high-quality surface mount tactile switch. Designed for durability, it features a sealed construction for reliable performance. The stainless steel contact material ensures a secure connection, while the round thermoplastic actuator in sleek black adds a touch of style. With a low operating force of 160g, it offers a comfortable and responsive user experience. This SPST switch is rated for 24VDC and is RoHS compliant, making it a sustainable choice for your projects. Upgrade your tactile and keyboard switches with this versatile component.