1571220-1

Heilind Number:AMP1571220-1
Manufacturer:TE Connectivity
Manufacturer Number:1571220-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SWITCH,TACT,12X12,SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571220-1
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Stainless Steel
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:Thermoplastic
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.031 in, .8 mm
Rated Voltage:24 VDC
SKU:AMP1571220-1

Detailed Description

Enhance your electronic devices with this high-performance Tactile Switch, designed for seamless operation and durability. Featuring a sealed construction for reliability, it boasts a 12x12mm size with Through Hole mount type for easy installation. With a stainless steel contact material and a round thermoplastic actuator in sleek black, this switch offers both strength and style. Operating at a rated voltage of 24VDC and a low amperage of 50mA, it's perfect for a variety of applications. The Off-(On) switch operation and SPST pole and throw configuration ensure precise functionality, while the 160g operating force provides tactile feedback. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your system with this essential component.