1571262-2

Heilind Number:AMP1571262-2
Manufacturer:TE Connectivity
Manufacturer Number:1571262-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SWITCH,TACTILE,SMT,T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571262-2
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Actuator Type:Rectangular
Operating Force:160 g, 5.648 oz
Actuator Material:LCP (Liquid Crystal Polymer)
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.055 in, 1.4 mm
Rated Voltage:12 VDC
SKU:AMP1571262-2

Detailed Description

Enhance your electronic devices with this high-performance Tactile Surface Mount Switch. Designed for seamless integration, it features a stainless steel contact material for durability and reliability. With a low actuation force of 160g, this switch offers a responsive user experience. The SPST configuration ensures precise control, while the rectangular LCP actuator, in sleek black, adds a touch of sophistication to your equipment. Operating at a rated voltage of 12VDC, this switch is not only efficient but also environmentally friendly, meeting RoHS compliance standards. Upgrade your products with this innovative component, perfect for a wide range of applications.