| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571407-2 |
| Amperage: | 50 mA |
| Mount Type: | Through Hole |
| Contact Material: | Stainless Steel |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 260 g, 9.178 oz |
| Actuator Material: | Silicone Rubber |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .063 in, 1.6 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571407-2 |
1571407-2
Specifications
Detailed Description
Enhance your electronic devices with this reliable R/A Sealed Tact Switch, ideal for through-hole mounting. Featuring a durable stainless steel contact material and a sleek round actuator made of black silicone rubber, this switch boasts a SPST configuration with Off-(On) operation. With an operating force of 260g (9.178 oz) and a low 50mA amperage, it provides efficient performance while ensuring longevity. Rated for 24VDC and RoHS compliant, it's a sustainable choice for various applications. Elevate your product design with this high-quality tactile switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 3-1437565-0 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |


