1571527-1

Heilind Number:AMP1571527-1
Manufacturer:TE Connectivity
Manufacturer Number:1571527-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM2JSML=TACT SWITCH,SMT,BULK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571527-1
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Copper Alloy
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:100 g, 3.53 oz
Actuator Material:PPS (Polyphenylene Sulfide)
Actuator Color:Brown
Pole and Throw Configuration:SPST
Actuator Length:.028 in, .7 mm
Rated Voltage:24 VDC
SKU:AMP1571527-1

Detailed Description

Enhance your electronic devices with the FSM2JSML TACT SWITCH, designed for precise and reliable performance. This Surface Mount switch features a Copper Alloy contact material and Round actuator, facilitating smooth and efficient operation. With a low amperage of 50mA, it ensures energy efficiency without compromising on functionality. The Off-(On) switch operation and SPST configuration offer straightforward control, while the 100g operating force guarantees tactile feedback. Crafted with a PPS actuator in a sleek Brown color, it combines durability with a visually appealing design. RoHS compliant and rated for 24VDC, this switch is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your products with the FSM2JSML TACT SWITCH.