| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571563-1 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 2.47 oz, 70 g |
| Actuator Material: | Nylon |
| Actuator Color: | Violet |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .055 in, 1.4 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571563-1 |
1571563-1
| Heilind Number: | AMP1571563-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1571563-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the FSM4JSMXL Tact Switch, designed for seamless integration on your circuit board. This surface mount switch, crafted with a copper alloy contact material and nylon actuator, ensures reliable performance and durability. Featuring an off-(on) switch operation and SPST configuration, it offers versatility for various applications. With a low operating force of 2.47 oz (70g) and a rated voltage of 24VDC, it provides smooth and efficient functionality. RoHS compliant and bulk packaged, this violet-colored tact switch is a must-have component for your tactile and keyboard switch needs. Upgrade your devices with the FSM4JSMXL and experience enhanced user interaction and control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 3-1437565-0 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/22/2015 | E-15-001210 - Product Improvement. FSM JSM tactile switches are being updated to include a stainless steel cover to improve corrosion resistance. This will replace the previous nickel plated steel cover, and help to prevent cover corrosion. Part numbers on customer drawing 2-1437565-7 are impacted by this product improvement, including all part numbers listed on the PCN. | Download | |||
| 05/05/2015 | P-15-011620 - Product improvement. This PCN serves as a replacement for PCN E-15-002910, which referenced an incorrect PCN number in the description of changes. NO additional changes are being made to the associated products or drawings. | Download | |||


