| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571563-2 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 2.47 oz, 70 g |
| Actuator Material: | Nylon |
| Actuator Color: | Violet |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .055 in, 1.4 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571563-2 |
1571563-2
Specifications
Detailed Description
Enhance your electronic devices with our FSM4JSMLXTR=TACT surface mount tactile switch. Designed for high-performance applications, this switch features a round actuator with a violet nylon exterior, adding a touch of style to your design. With a 50 mA amperage and SPST pole and throw configuration, it offers reliable functionality for your circuit. The Off - (On) switch operation provides easy control, while the 24 VDC rated voltage ensures compatibility with various systems. Made with copper alloy contacts, it guarantees durability and longevity. Operating at just 2.47 oz (70g) of force, it offers a responsive yet comfortable tactile feedback. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your tactile and keyboard switches with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 3-1437565-0 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/22/2015 | E-15-001210 - Product Improvement. FSM JSM tactile switches are being updated to include a stainless steel cover to improve corrosion resistance. This will replace the previous nickel plated steel cover, and help to prevent cover corrosion. Part numbers on customer drawing 2-1437565-7 are impacted by this product improvement, including all part numbers listed on the PCN. | Download | |||
| 05/05/2015 | P-15-011620 - Product improvement. This PCN serves as a replacement for PCN E-15-002910, which referenced an incorrect PCN number in the description of changes. NO additional changes are being made to the associated products or drawings. | Download | |||


