| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571625-2 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 1.77 oz, 50 g |
| Actuator Material: | Nylon |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .02 in, .5 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571625-2 |
1571625-2
| Heilind Number: | AMP1571625-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1571625-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with this sleek and efficient 6x6 surface mount tactile switch, designed for seamless integration in electronic devices. Featuring a durable stainless steel contact material and a reliable SPST configuration, it ensures optimal performance and longevity. The tactile feedback, with an operating force of 50g, provides a satisfying click sensation for a smooth user experience. With a rated voltage of 24VDC and RoHS compliance, it meets industry standards for safety and environmental responsibility. The black nylon actuator and round design add a modern touch to any application, making it perfect for keyboards, keypads, and other electronic interfaces. Upgrade your technology with this high-quality tactile switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 3-1437565-0 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |


