1571625-3

Heilind Number:AMP1571625-3
Manufacturer:TE Connectivity
Manufacturer Number:1571625-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TACT,6X6,SMT,J-LEAD,100GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571625-3
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:100 g, 3.53 oz
Actuator Material:Nylon
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.02 in, .5 mm
Rated Voltage:24 VDC
SKU:AMP1571625-3

Detailed Description

Enhance your electronic devices with this high-quality surface mount tactile switch, designed for efficient and reliable performance. Featuring a stainless steel J-lead contact material, it ensures durability and conductivity. The round actuator with a black nylon construction offers a sleek and modern design, while the SPST configuration guarantees optimal functionality. With an operating force of 100g, it provides a satisfying tactile response, ideal for various applications. Rated for 24VDC and ROHS compliant, this switch is not only powerful but also environmentally friendly. Upgrade your products with this versatile and dependable component.