| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571634-1 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | Silicone Rubber |
| Actuator Color: | Natural |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .094 in, 2.4 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571634-1 |
1571634-1
Specifications
Detailed Description
Enhance tactile feedback in your electronic devices with our SMT Tact Switch, featuring a soft silicone rubber actuator for comfortable operation. Crafted with durable stainless steel contacts, this switch ensures reliable performance. The round actuator design and SPST configuration offer seamless integration, while the Off-(On) switch operation provides easy usability. With an operating force of 160g and a low amperage of 50mA, it's ideal for various applications. RoHS compliant and rated for 24VDC, this switch is both environmentally friendly and efficient. Upgrade your devices with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 3-1437565-0 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |


