| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571636-2 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Stainless Steel |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 1.77 oz, 50 g |
| Actuator Material: | Nylon |
| Actuator Color: | Ivory |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .02 in, .5 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP1571636-2 |
1571636-2
| Heilind Number: | AMP1571636-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1571636-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with this high-performance surface mount tactile switch. Featuring a durable stainless steel contact material and a reliable SPST configuration, this switch offers smooth operation with a light touch of just 50 g. The round, ivory actuator is made of nylon for added durability, and its Off-(On) functionality ensures efficient performance. With a rated voltage of 24 VDC and RoHS compliance, this switch is both powerful and environmentally friendly, making it an essential component for any project. Upgrade your devices with the latest in tactile switch technology.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 3-1437565-0 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |


