1571636-4

Heilind Number:AMP1571636-4
Manufacturer:TE Connectivity
Manufacturer Number:1571636-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TACT,SMT,GULL WING,100GF,T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1571636-4
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Stainless Steel
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:100 g, 3.53 oz
Actuator Material:Nylon
Actuator Color:Green
Pole and Throw Configuration:SPST
Actuator Length:.02 in, .5 mm
Rated Voltage:24 VDC
SKU:AMP1571636-4

Detailed Description

This TACT Surface Mount Switch with GULL WING contact configuration is designed for reliable performance in various electronic applications. Featuring a stainless steel contact material and a green Nylon actuator, it offers durability and tactile feedback. With an operating force of 100g and a rated voltage of 24VDC, it ensures responsive and efficient operation. The SPST pole and throw configuration, along with an Off - (On) switch operation, makes it suitable for a wide range of circuit control tasks. RoHS compliant, it meets environmental standards while guaranteeing quality performance. Perfect for use in keyboards, keypads, and other electronic devices.