| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1571999-9 |
| Amperage: | 1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Piano (Side Actuated) |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 4 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP1571999-9 |
1571999-9
Specifications
Detailed Description
Enhance your electronic systems with the ADP04STR04 Piano DIP Switch, a versatile and reliable component designed for surface mount installation. Featuring a durable copper alloy contact material and a pitch of 2.54 mm, this switch ensures efficient performance in SPST configuration. With four positions and a low amperage rating of 1 A, it offers precise control while operating at a rated voltage of 5 VDC. The sleek black housing and white actuator color scheme not only provide a professional look but also comply with RoHS standards for environmental responsibility. Upgrade your setup with this essential switch, perfect for a variety of applications in the field of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1571999-1 | ![]() | |
| TE Connectivity 2-1571999-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2021 | E-21-005929 - Document Clarification. This change is considered by TE Connectivity as form, fit and function change; the next information include the new values for max contact 100mA at 5VDC, 25mA at 24VDC, the contact pressure to 2.9N min and the clarification of electrical life 1,000 cycles at 10mA 5VDC , the location of change will be reflected on the page number one of our drawing1571999. | Download | |||


