| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586000-6 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .378 in, 9.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.8 mm, .937 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Insertion Force: | 15 Newton |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586000-6 |
| SKU: | AMP1586000-6 |
1586000-6
Specifications
Detailed Description
This Cable Mount Housing is a reliable solution for power and signal connections in appliances, meeting CSA and UL standards for safety. With a durable Nylon construction in a natural color, it offers secure termination via crimping for up to 6 wire positions. The 2-row design with a 4.2mm pitch accommodates discrete wires, while its 600V AC voltage rating ensures efficient performance. Operating in temperatures ranging from -40 to 105°C, it is suitable for various environments. This housing, part of the Wire to Wire connector system, features a matrix contact layout and measures 13.8mm in length by 23.8mm in width. RoHS compliant and offering circuit identification, it comes in a pack of 500 for convenience. Perfect for use in a range of applications, this plug-type housing is a essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353908-6 | CT REC HSG 16P CRIMP TYPE WHIT | ![]() |
| TE Connectivity 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| TE Connectivity 172157-1 | 2CIR MINI U-M-N-L CAP NATL | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206966-9 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 211399-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 321026 | SPLICE,PG BUTT 26-22 | ![]() |
| TE Connectivity 350444-1 | 02P CMNL COMMONING TAB PTPBR | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 4-640441-0 | 10P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity 42281-1 | Cut Strip - FF 250 REC 18-14AWG BR | ![]() |
| TE Connectivity 5745908-2 | PLUG ASSY,15P,HDP-20,CN | ![]() |
| TE Connectivity 5748678-1 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 640909-1 | RECEPT,PIDG FASTON 22-18 205 | ![]() |
| TE Connectivity 929939-3 | JPT REC 2.8 Contact SWS Sn | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1969597-6 | ![]() | |
| TE Connectivity 794954-6 | ![]() |


