| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1586862-4 |
| Housing Material: | Polyamide |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Receptacle |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | White |
| GPL: | G31 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.6 mm, .45 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Contact Layout: | Matrix, Square Grid |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 23.9 mm, .94 in |
| Accepts Wire Insulation Diameter: | .047 - .122 in, 1.2 - 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1586862-4 |
| SKU: | AMP1586862-4 |
1586862-4
Specifications
Detailed Description
Easily connect discrete wire cables with this durable Cable Mount Housing, perfect for power and signal applications. Featuring a compact design with two rows and four positions, it ensures efficient connectivity in various appliances. The Polyamide construction meets CSA and UL standards for safety, while the white housing color adds a sleek touch. With a crimp termination method and a pitch of 4.2mm, installation is a breeze. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees reliable performance. This housing, with a contact layout of Matrix Square Grid, is ideal for wire-to-wire connections. RoHS compliant and with a UL 94V-2 flammability rating, it offers peace of mind in terms of environmental and safety regulations. Each package contains 500 units, making it a convenient choice for industrial and commercial use. Elevate your connectivity with this high-quality Cable Mount Housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586765-4 | ![]() | |
| TE Connectivity 1586768-4 | ![]() | |
| TE Connectivity 1586863-4 | ![]() | |
| TE Connectivity 2029059-4 | ![]() | |
| TE Connectivity 2029265-4 | ![]() |


