| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160300 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | M10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160300 |
160300
Specifications
Detailed Description
Enhance your electrical connections with the PLASTI-GRIP 12-10 Ring M10. Part of the PLASTI-GRIP series, this ring tongue connector offers reliable performance with its closed barrel design and straight terminal angle. Designed for 10-12 AWG wire, its offset orientation and insulation ensure secure and efficient crimping. With a maximum voltage of 600 V and operating temperature range of 105°C (221°F), it meets stringent industry standards for safety and durability. Ideal for a variety of applications, from household wiring to industrial machinery, this connector is RoHS compliant, making it an environmentally conscious choice. Trust in the quality of Rings & Spades products for all your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160013 | SOLIS 8 R M5 | ![]() |
| TE Connectivity 160032 | SOLIS 6 R 10MM | ![]() |
| TE Connectivity 167292-1 | 09P.HDP20 PLUG ASSY | ![]() |
| TE Connectivity 328998 | TERMINAL,PIDG R 16-14 5/16 | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1377173-3 | ![]() |


