| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160344-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | M3 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1022 - 2583 CMA, 16 - 20 AWG, .5 - 1.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP160344-2 |
160344-2
Specifications
Detailed Description
Enhance your wiring connections with this high-quality Ring Tongue terminal. Designed for 20-16 AWG wires, it boasts a durable brass construction with a stud size of M3 for secure attachment. With a temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. The straight orientation and open barrel design facilitate easy installation, while accommodating wire sizes from .5 to 1.5 mm² (16 to 20 AWG). RoHS compliant and suitable for a range of applications, this terminal guarantees both efficiency and safety in your connectivity projects. Elevate your electrical work with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 175178-1 | PL EX 250 REC TERMINAL-FLAG 12-10 PTPB | ![]() |
| TE Connectivity 34160 | TERMINAL,PG R 16-14 8 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150381-1 | ![]() | |
| TE Connectivity 7-2150381-7 | ![]() | |
| TE Connectivity 2150381-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 626235-2 | ![]() | |
| TE Connectivity 62638-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/14/2023 | PCN-23-182861 - Specification Clarification. Add "Boiler Plate" statement clarifying voltage rating to 114 specifications. Terminal Voltage Rating: No rated voltage for the FASTON terminal itself, after FASTON terminal is crimped with wire, the assembly would have a rated voltage. For example, the lead assembly is rated at 600 volts per our UL 310 testing when crimped on UL 1015 wire. Even higher voltage ratings are acceptable under the correct conditions. Voltage rating is based upon dielectric strength between the terminal and other potential conductors at a different voltage. For uninsulated terminals, voltage rating is based upon the wire insulation rating and the application spacings. For insulated terminals, voltage rating is determined by housing dielectric strength, spacings, and wire insulation rating. | Download | |||


