| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160533-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160533-1 |
160533-1
Specifications
Detailed Description
Easily connect wires with our FASTON 110 0.5-1.0MM BR receptacle, designed for efficient and reliable crimping. Made of brass with unplated contact plating, it ensures secure conductivity. The straight orientation and open barrel accommodate 17-20 AWG wire sizes, with a compatible tab width of 2.8mm and thickness of 0.51mm. Operating in temperatures ranging from -40 to 110°C, it's suitable for various applications. ROHS compliant and part of our Quick Disconnects range, this receptacle guarantees quality and performance in your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150203-1 | TE Connectivity 160533-1 Application Tooling | ![]() |
| TE Connectivity 2150203-2 | TE Connectivity 160533-1 Application Tooling | ![]() |
| TE Connectivity 7-2150203-7 | TE Connectivity 160533-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160597-4 | ![]() | |
| TE Connectivity 180436-2 | ![]() | |
| TE Connectivity 737107-1 | ![]() | |
| TE Connectivity 737107-4 | ![]() | |
| TE Connectivity 881608-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2013 | P-13-009513 - New specification. | Download | |||


