| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 160655-6 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 14 mm, .551 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .122 in, 2.01 - 3.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP160655-6 |
160655-6
Specifications
Detailed Description
Easily connect wires with our FASTIN-FASTON 110 series receptacle terminal, designed for efficient and secure crimping. Made of durable brass with tin plating, it ensures reliable conductivity. With a straight orientation and a compact overall length of 14 mm (.551 in), it's suitable for various applications. Accommodating 15-20 AWG wire sizes, it offers versatility and convenience. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it's suitable for diverse environments. RoHS compliant and part of our Quick Disconnects range, this receptacle terminal is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967629-1 | FLA-STE-GEH2,8 18P | ![]() |
| TE Connectivity 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-520132-2 | ULTRAFAST 250 ASSY FLAG REC 16-14 TPBR | ![]() |
| TE Connectivity 34080 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 63896-1 | FASTON 250 RECEPTACLE 16-12 AWG BR | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/30/2024 | PCN-24-198114 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be sourced from TE Collegno manufacturing site, TE Qingdao (China) manufacturing site and TE Lickdale (US) manufacturing site from a period starting on July 30th, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be dual sourced from TE Qingdao (China) manufacturing site & TE Lickdale (US) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 05/01/2024 | PCN-24-205370 - First shipment Date change. This is a follow-up notification on the PCN's listed below. The first ship date for the listed part numbers is now May 1st, 2024, with mixed shipments still possible until September 30th, 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. PCN-24-198080, PCN-24-198081 , PCN-24-198083, PCN-24-198085, PCN-24-198099, PCN-24-198101, PCN-24-198108, PCN-24-198112, PCN-24-198114, PCN-24-198115, PCN-24-198256, PCN-24-198292 | Download | |||
| 02/26/2024 | PCN-24-200242 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198099, PCN-24-198108, PCN-24-198115, PCN-24-198292, PCN-24-198114, PCN-24-198112, PCN-24-198080, PCN-24-198083, PCN-24-198085, PCN-24-198081 | Download | |||
| 03/15/2022 | P-22-022199 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. | Download | |||
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


