PT07A-16-8PX(025)

Heilind Number:AMP1614991-1
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07A-16-8PX(025)
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR0204 1% 130K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07A-16-8PX(025)
Mount Type:Axial Leaded
Size Code:0204
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:130 KΩ
Operating Temperature Range:-55 - 155 °C
Dimensions:3.5 x 2 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1614991-1

Detailed Description

Enhance your circuitry with our LR0204 1% 130K resistor. Designed for precision, this axial leaded component offers a resistance of 130 KΩ with a tolerance of 1%. Its thin film construction ensures reliable performance, while the tinned copper leads provide secure termination. With a power rating of .25 W and an operating temperature range of -55 to 155 °C, this resistor is suitable for a wide range of applications. Measuring 3.5 x 2 mm, it's compact yet efficient. RoHS compliant and featuring a temperature coefficient of ±100 ppm/°C, it meets stringent industry standards. Upgrade your projects with this high-quality through-hole resistor.