| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1618256-9 |
| Mount Type: | Panel Mount |
| Maximum Voltage: | 320 VDC |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 24 VDC |
| Termination Type: | Stud Terminals |
| Auxiliary Contacts: | Without |
| Contact Current Rating: | 10 A |
| Contact Arrangement: | 1 Form A, SPST-NO |
| Coil Termination: | PCB Tails |
| Power Termination: | Stud Terminals |
| SKU: | AMP1618256-9 |
1618256-9
Specifications
Detailed Description
Enhance your electrical system with the PD10AB57=RELAY, a high-performance SPST-N vacuum relay designed for reliable power control. This panel-mount relay boasts a maximum voltage rating of 320 VDC, making it suitable for demanding industrial applications. With a coil resistance of 290 Ω and a coil voltage of 24 VDC, it offers efficient operation. Featuring stud terminals for easy and secure connections, this relay ensures hassle-free installation. The 1 Form A contact arrangement, with a contact current rating of 10 A, guarantees robust performance. RoHS compliant and equipped with PCB tails for coil termination and stud terminals for power termination, this relay is both environmentally friendly and versatile. Trust in its quality for your special purpose relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1618256-6 | ![]() | |
| TE Connectivity 1618256-7 | ![]() | |
| TE Connectivity 1618256-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/02/2025 | P-25-028215 - Product Improvement. Production line for CRG is moving location within CIIG facility in order to increase capacity. | Download | |||


