| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622239-1 |
| Mount Type: | Axial Leaded |
| Size Code: | 0204 |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 43 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 200 V |
| Dimensions: | 3.5 x 2 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622239-1 |
1622239-1
| Heilind Number: | AMP1622239-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622239-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our LR0204 1% 43R Thin Film Resistor. Designed for precise resistance, this axial leaded component boasts a power rating of .25W and is rated for 200V. Its compact 3.5 x 2mm size makes it suitable for various applications, while the tinned copper leads ensure secure connectivity. With a low operating temperature range of -55°C to 155°C and a tight tolerance of 1%, this resistor guarantees reliable performance even in extreme conditions. The temperature coefficient of ±100 ppm/°C further enhances stability, making it a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() |


