1622305-1

Heilind Number:AMP1622305-1
Manufacturer:TE Connectivity
Manufacturer Number:1622305-1
ECAD Model:
3D Model

Description:

LR1 1% 11K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622305-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:11 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622305-1

Detailed Description

Enhance your electronic circuits with our LR1 1% 11K axial leaded resistor, designed for reliable performance in a variety of applications. With a power rating of .6W and a rated voltage of 350V, this thin film resistor offers precise resistance of 11KΩ with a tolerance of 1%. Its tinned copper leads ensure easy and secure installation, while its compact dimensions of 6.2 x 2.3mm make it suitable for space-constrained designs. Operating smoothly in temperatures ranging from -55 to 155°C, this resistor boasts a temperature coefficient of ±50 ppm/°C for consistent performance. Whether you're working on industrial machinery or consumer electronics, trust in the durability and accuracy of this through-hole resistor. Please note that it is not RoHS compliant. Elevate your projects with this essential component.