| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622305-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 11.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622305-4 |
1622305-4
| Heilind Number: | AMP1622305-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622305-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuitry performance with our LR1 1% 11K8 resistor. Featuring an axial leaded design and tinned copper leads, this thin film resistor ensures reliable conductivity. With a power rating of 0.6 W and a resistance of 11.8 KΩ, it can withstand up to 350 V, making it ideal for various applications. Operating seamlessly in temperatures ranging from -55 to 155 °C, this component guarantees stability and precision. Its 1% tolerance and ±50 ppm/°C temperature coefficient further enhance its accuracy. Trust in our high-quality, RoHS-compliant resistor for your through-hole assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() |


