PT07A-22-32P(027)

Heilind Number:AMP1622386-1
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT07A-22-32P(027)
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LR1 1% 220R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07A-22-32P(027)
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622386-1

Detailed Description

Enhance your electronic circuits with our LR1 1% 220R resistor. Operating at a power rating of 0.6 W and boasting a thin film element, this axial leaded component ensures reliable performance. With a resistance of 220 Ω and a tolerance of 1%, it offers precision in signal control. The tinned copper leads provide secure termination, while its compact dimensions of 6.2 x 2.3 mm make it suitable for various applications. Rated for a voltage of 350 V and with an operating temperature range of -55 to 155 °C, this resistor is both robust and versatile. RoHS compliant and featuring a temperature coefficient of ±50 ppm/°C, it meets international standards for environmental responsibility. Upgrade your projects with this high-quality through-hole resistor.