| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622407-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .6 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 27 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.2 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP1622407-1 |
1622407-1
| Heilind Number: | AMP1622407-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622407-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this LR1 Through Hole Resistor. Featuring a 27KΩ resistance with a 1% tolerance, this thin film resistor ensures precise and reliable performance. With a power rating of 0.6W and a rated voltage of 350V, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads offer easy installation. Operating efficiently in temperatures ranging from -55 to 155°C, this resistor is designed for durability. With a temperature coefficient of ±50 ppm/°C, it maintains stability under varying conditions. Upgrade your setup with this high-quality component, ideal for professional and hobbyist projects alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() |


