1622480-1

Heilind Number:AMP1622480-1
Manufacturer:TE Connectivity
Manufacturer Number:1622480-1
ECAD Model:
3D Model

Description:

LR1 1% 43R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622480-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:43 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622480-1

Detailed Description

Enhance circuit performance with our LR1 1% 43R Thin Film Resistor. Designed for precision and reliability, this axial-leaded resistor boasts a power rating of 0.6 W and a tolerance of 1%, ensuring accurate resistance values. With a resistance of 43 Ω and a rated voltage of 350 V, it's ideal for a wide range of applications. Its tinned copper leads provide secure termination, while its compact dimensions of 6.2 x 2.3 mm make it easy to integrate into your designs. Operating smoothly in temperatures ranging from -55 to 155 °C, and with a temperature coefficient of ±50 ppm/°C, this resistor is a dependable choice for demanding environments. RoHS compliant for environmental responsibility, it's a crucial component in the construction of robust and efficient electronic systems.