1622579-1

Heilind Number:AMP1622579-1
Manufacturer:TE Connectivity
Manufacturer Number:1622579-1
ECAD Model:
3D Model

Description:

LR1 1% 82K5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622579-1
Mount Type:Axial Leaded
Power Rating:.6 W
Termination Type:Tinned Copper Leads
Resistance:82.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:6.2 x 2.3 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP1622579-1

Detailed Description

Enhance your circuitry with this LR1 resistor, designed for optimal performance in a variety of applications. With a 1% tolerance and a resistance of 82.5 KΩ, this thin film component ensures precise and reliable operation. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 6.2 x 2.3 mm save space on your PCB. Operating at temperatures ranging from -55 to 155 °C, and rated for 350V, this resistor is suitable for both standard and demanding environments. With a power rating of 0.6W and a temperature coefficient of ±50 ppm/°C, it offers stability and efficiency in your designs. Whether you're a hobbyist or a professional, this LR1 resistor is a valuable addition to your electronic components collection.