| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622694-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .75 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 16 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 6.25 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622694-1 |
1622694-1
| Heilind Number: | AMP1622694-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622694-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this LR2 1% 16K Through Hole Resistor, designed for precise power regulation. With a power rating of .75 W and a tolerance of 1%, it offers reliable performance in a compact 6.25 x 2.3 mm package. The axial leaded mount type and tinned copper leads ensure easy installation, while the thin film element and ±100 ppm/°C temperature coefficient guarantee stable operation in a wide temperature range from -55 to 155 °C. Rated for up to 350 V, this resistor is ideal for various applications that demand high precision and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() |


