| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622716-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .75 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 240 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9.7 x 3.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622716-1 |
1622716-1
| Heilind Number: | AMP1622716-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622716-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with precision and reliability using the LR2 1% 240K Through Hole Resistor. Boasting a power rating of 0.75 W, this component ensures optimal performance in demanding applications. With a thin film element type and 1% tolerance, it guarantees accurate resistance levels. Operating seamlessly in a wide temperature range from -55 to 155 °C and rated at 350 V, it offers versatility and durability. The axial leaded mount type and tinned copper leads make installation a breeze. Trust in its ±100 ppm/°C temperature coefficient for stable operation. This resistor is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() |


