1622729-1

Heilind Number:AMP1622729-1
Manufacturer:TE Connectivity
Manufacturer Number:1622729-1
ECAD Model:
3D Model

Description:

LR2 1% 300R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622729-1
Mount Type:Axial Leaded
Power Rating:.75 W
Termination Type:Tinned Copper Leads
Resistance:300 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:9.7 x 3.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1622729-1

Detailed Description

Enhance your electronic circuits with the LR2 1% 300R Through Hole Resistor. This high-quality component features a thin film element, providing reliable performance with a tolerance of 1%. With a power rating of 0.75 W and a resistance of 300 Ω, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Operating in temperatures ranging from -55 to 155 °C and rated for 350 V, this resistor is designed to deliver consistent results even in demanding environments. Trust in its ±100 ppm/°C temperature coefficient for precise and stable operation. Upgrade your projects with this RoHS-compliant component, essential for any resistor inventory.