| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622735-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .75 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 9.7 x 3.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1622735-1 |
1622735-1
| Heilind Number: | AMP1622735-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622735-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the LR2 1% 33R Through Hole Resistor, boasting a power rating of 0.75 W and a resistance value of 33 Ω. With tinned copper leads for reliable connectivity, this thin film element offers exceptional performance in a compact 9.7 x 3.5 mm package. Operating seamlessly in temperatures ranging from -55 to 155 °C, it ensures stability and durability in diverse applications. RoHS compliant and featuring a tolerance of 1%, this axial leaded resistor guarantees precision and quality in your electronic designs. With a rated voltage of 350 V and a temperature coefficient of ±100 ppm/°C, it's an essential component for your project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1622298-1 | ![]() | |
| TE Connectivity 1622367-1 | ![]() |


