1622826-3

Heilind Number:AMP1622826-3
Manufacturer:TE Connectivity
Manufacturer Number:1622826-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0402 5% 100R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622826-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:100 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1622826-3

Detailed Description

Enhance your circuitry with the CRG0402 5% 100R resistor, a compact yet powerful component designed for surface mount applications. With a size code of 0402 and dimensions measuring 1 x .5 x .35 mm, it offers efficient performance in a space-saving package. Boasting a power rating of .063 W, it can handle currents with ease, while its thick film element type ensures reliability. The 100 Ω resistance and 5% tolerance make it ideal for general purpose use, and with a rated voltage of 50 V, it provides stable operation in diverse electronic setups. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Upgrade your projects with this high-quality surface mount resistor from our trusted supplier.