| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622865-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 18 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622865-1 |
1622865-1
| Heilind Number: | AMP1622865-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622865-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 1% 18R resistor, designed for precise resistance in a compact 0603 package. Featuring a power rating of 0.1 W and a tolerance of 1%, this surface mount resistor ensures reliable operation in a variety of applications. With a resistance of 18 Ω and a rated voltage of 50 V, it meets the demands of modern electronics. Its solder termination and small dimensions make it easy to install, while its thick film element technology guarantees durability. A versatile choice for general purpose use, this resistor is a vital component in any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


