1622866-1

Heilind Number:AMP1622866-1
Manufacturer:TE Connectivity
Manufacturer Number:1622866-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 1K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622866-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622866-1

Detailed Description

Enhance your electronic projects with the CRG0603 1% 1K0 resistor, a high-quality component designed for precision performance. With a resistance of 1 KΩ and a power rating of .1 W, this surface mount resistor is suitable for a wide range of applications. Its compact 0603 size and solder termination make it easy to integrate into your circuit board. Meeting RoHS compliance standards, you can be confident in its environmental responsibility. Trust in the reliability of this general purpose resistor, featuring thick film technology and a tolerance of 1%. Experience seamless installation with its two terminations and enjoy its rated voltage of 50 V. Elevate your design with the Surface Mount Resistors collection.