1622877-1

Heilind Number:AMP1622877-1
Manufacturer:TE Connectivity
Manufacturer Number:1622877-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRG0603 1% 1M0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1622877-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:1 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1622877-1

Detailed Description

Enhance your electronic projects with the CRG0603 1% 1M0 surface mount resistor. This compact 0603-size component features a power rating of .1 W and a resistance of 1 MΩ, making it ideal for a variety of applications. With a rated voltage of 50 V and solder termination, it ensures reliable performance. The thick film element type and 1% tolerance guarantee precision in your circuit designs. Measuring just 1.6 x .8 x .45 mm, this general purpose resistor is easy to integrate onto your PCB. RoHS compliant and offering two terminations, it meets both environmental and assembly requirements. Upgrade your passive component inventory with this essential part for chip resistor assemblies.