| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1622897-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1622897-1 |
1622897-1
| Heilind Number: | AMP1622897-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1622897-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0603 1% 270R resistor. This compact 0603 size component, with a power rating of .1 W, offers reliable performance in surface mount applications. Featuring a resistance of 270 Ω and a rated voltage of 50 V, it's ideal for various electronic projects. With a tolerance of 1% and thick film element type, precision is guaranteed. Solder termination ensures easy installation, and its RoHS compliance reflects our commitment to environmental responsibility. Trust this general-purpose resistor for efficient and durable circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


